• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00090775 USB flash drive pouch USB stick Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAMA USB-Stick case black fashion

  • fashionable bag in leather optics (PU-material)
  • For storage of Hama USB stick of the series Fancy, mini and Tech-line
  • Protects from scratches and keeps USB-sticks in a bunch of keys
  • with integrated keyring
  • Colour: red
  • Equipment:
  • Snap fastener
  • Inner measure: 3.2 x 2 x 7.7 cm
  • Without content

Technical specifications

Product type

USB flash drive pouch

Compatible with

USB stick

Dim

(L x W) 77 mm x 30 mm

No. of USB memory sticks

1 x

Material

Koskin (artificial leather)

Factory colour

Black

Width

30 mm

Depth

20 mm

Inside width

20 cm

Inside height

70 cm

Internal depth

12 cm

Length

77 mm

Material (details)

Leather optic (PU-Material)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 412297 Hama 00090775 USB flash drive pouch USB stick Black

Description

Scope of delivery

  • USB-Stick case "Fashion".