• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00095947 Memory card sleeve microSD card, SD card Transparent

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama SD and microSD memory card protective box

  • To hold a SD-Memory card/SD adapter and a microSD memory card
  • Protects against damage to the card
  • Flexible, shatterproof box
  • Extremely flat and space saving

Technical specifications

Product type

Memory card sleeve

Compatible with

microSD card

SD card

Dim

(L x W x H) 53 x 35 x 4 mm

No. of memory cards

2 x

Material

Plastic

Factory colour

Transparent

Width

35 mm

Height

4 mm

Depth

5.3 cm

Length

53 mm

UKCA

not relevant

Description

Protect your SD and microSD memory card through this protective box, and then transported to secure your data.

Scope of delivery

  • Protective box.