• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00113818 Keyboard dust cover Transparent (L x W x H) 216 x 483 x 51 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

Dustsheet for key board

Product type

Keyboard dust cover

Factory colour

Transparent

Dim

(L x W x H) 216 x 483 x 51 mm

Width

483 mm

Height

51 mm

Length

216 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 995801 Hama 00113818 Keyboard dust cover Transparent (L x W x H) 216 x 483 x 51 mm

Description

Give your computer corner protection and a new look at the same time.

Features

  • Tear-proof material.

More interesting products

(*All information is plus legal VAT)