
Highlights & Details
Hama 00118100 FULLMOTION TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 48,3 cm (19") - 121,9 cm (48")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
Show more
- Suitable for
48,3 cm (19") - 121,9 cm (48")
- Holder type
Tiltable
Swivelling
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
-12°
- Tilt range (top)
+5°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
5.6 cm
- Distance to wall (max.)
22.2 cm
- Width
23 cm
- Height
22 cm
- Depth
5.6 cm
- Factory colour
Black
- Weight
1730 g
- Dim
(W x H x D) 23 x 22 x 5.6 cm
- Screen size diagonal (inches)
50 inch
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1527840 Hama 00118100 FULLMOTION TV wall mount 48,3 cm (19") - 121,9 cm (48") Tiltable, Swivelling
Security datasheet
Security datasheet 1527840 Hama 00118100 FULLMOTION TV wall mount 48,3 cm (19") - 121,9 cm (48") Tiltable, Swivelling
Description
This text is machine translated.
Features
- An Easy-Fix system for simple and smooth TV adjustment
- Cable manager keeps things tidy and provides all-important strain relief
- Continuously up to +5/-12° inclinable
- Can be rotated up to 180° on 2 joints
Scope of delivery
- TV wall holder full motion
- Fitting Material
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







