• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00176624 Wi-Fi Socket Outdoors 2300 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WLAN socket "Outdoor", 2,300 W/10 A, gray

  • For outdoor use, IP44Smart home without gatewayEasy operation by APP from everywhereConvenient voice controlCan be extended with other smart home products
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Power connection plug type: Type E (CEE 7/5)Dimmable: No.
Product type

Socket

Factory colour

Grey

Used at

Outdoors

Max. switching capacity

2300 W

Operating voltage

230 V

Alexa

Google Home

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Transfer Standard (Smart Home)

Wi-Fi

Width

5.50 mm

Height

7.00 mm

Depth

9.50 mm

Dim

(W x H x D) 5.50 x 7.00 x 9.50 mm

Hub

Not required

n.rel.

Protection class

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2731181 Hama 00176624 Wi-Fi Socket Outdoors 2300 W

User & Safety Instructions

User & Safety Instructions 2731181 Hama 00176624 Wi-Fi Socket Outdoors 2300 W

Description

Romantic garden lighting, atmospheric Christmas lights on the balcony - and everything can be operated comfortably via APP or voice control? Works in no time at all with this WLAN-socket for outdoor area. This makes your fairy lights etc. WiFi-enabled.With this WLAN-socket, electric consumers in the outdoor area such as outdoor lighting, chain of lights and garden pumps can easily operate via APP or voice control, for example B. ON and OFF at set times. The WLAN socket works completely without gateway (hub): You do not need an additional device and save additional costs, because the outlet establishes a WLAN-direct connection to the router. Whether cast rain or shower from the lawn sprinkler: The outdoor socket with rubberized lid thanks to water protection (IP44) is perfectly suitable for the outdoor use.

This text is machine translated.

Features

  • With increased protection against accidental contactAPP control: Hama Smart homeHigh compatibility: Works with Amazon Alexa, Google Assistant, Siri shortcuts, Home Connect Plus, iOS and Android, Moreover, Alexa and Google Assistant can be used to link third-party smart home productsInformation about the current status via APP or push notificationData is stored exclusively on German servers.

Scope of delivery

  • 1 x WLAN socket "OUTDOOR"
  • Quick start guide.

Hints

Connect only IPX4 protected power plugs to the garden socket to ensure protection.Amazon Alexa: This requires activating the so-called Alexa skill "Hama Smart HOME" in the Alexa app. The user account of the Hama Smart HOME app is then connected to Alexa. This enables you to control the devices via voice control (on/off switch).Google Assistant: To do this, you must enable the Hama Smart Home service in the Google Home APP. The user account of the Hama Smart home app is then connected to Google. This enables you to control the devices via voice control (on/off switch).

System requirements

  • Operating system: Android version 4.4 onwards, iOS version 8.0 onwards

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.