• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00185867 Quartz Wall clock 22 cm x 220 mm x 220 mm x 35 mm Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Salina quartz watch round, white

  • Quartz clock with analogue time display
  • Noiseless movement by lapping second hand
  • Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
  • White dial with Arabic black numbers
  • Hour, minute and second hands
  • Consumer Notice:
  • No ticking noises can be heard due to the creeping seconds hand, the clockwork can easily be heard through soft surfing.

Technical specifications

  • Supported positioning: Wall
  • Form factor: Round
Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(Ø x H) 22 cm x 220 mm

(Ø)

22 cm

Weight

370 g

Width

220 mm

Height

220 mm

Depth

35 mm

Clock face colour

White

Factory colour

White

Type

quartz clock

UKCA

yes

Number of batteries supported

1

Batteries included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758355 Hama 00185867 Quartz Wall clock 22 cm x 220 mm x 220 mm x 35 mm Black

Description

Low-noise movement

Noiseless movement by lapping second hand


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Scope of delivery

  • 1 "Salina" wall clock
  • 1 AA battery
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.