• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00186301 Wireless digital weather station Max. number of sensors 1

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 200 cm x 150 mm x 50 mm

Product type

Wireless digital weather station

Hub dimensions

95 x 95 x 30 mm

Display

Digital

Case colour

Silver

Black

Max. number of sensors

1

Functions

Outside temperature

Inside temperature

Radio clock (DCF77 )

Date

Reading range - outdoor temperature

-20 - +60 °C

Reading range - indoor temperature

0 - 50 °C

Sensor power supply

AA battery (2x), included

Station power supply

AA battery (2x), included

Depth

200 mm

Height

50 mm

Length

200 cm

Width

150 mm

Weight

320 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235208 Hama 00186301 Wireless digital weather station Max. number of sensors 1

Description

DCF radio-controlled clock with automatic time adjustment to the most accurate clock in the world. Two alarm times can be programd, convenient when two people get up at different times. The time zone can be set manually if the DCF time differs from the time zone.

This text is machine translated.

Features

  • For displaying temperature, time, date and weekday
  • Weather station in modern, compact design
  • Battery capacity display
  • Displays indoor and outdoor temperature
  • Display changeable between °C and °F
  • Storage of max. and min. Temperatures
  • Trend display of the temperature
  • Time can be switched between 12 and 24-hour format
  • Weekday display can be set in English, German, French, Spanish and Italian
  • Display of date
  • Alarm and buzzer function

Scope of delivery

  • EWS intro
  • Sensor
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.