• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00186314 Digital weather station

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama touch black LED battery

  • For digital display of temperature, humidity, time, date and weather forecast
  • Weather station in a modern, compact design
  • Battery capacity display
  • White LED backlight
  • 3 touch sensors on the display
  • Up to three wireless outdoor sensors can be connected
  • Intuitive operation
  • Control lamp for transmission
  • Thermometer
  • Display of indoor and outdoor temperature
  • Changeable between °C and °F
  • Storage of min./max. Temperature values
  • Hygrometer:
  • Storage of min./max. Values for humidity
  • Time/calendar function
  • Time can be switched between 12/24 hour format
  • Display of date

Technical specifications

Dim

(L x W x H) 200 cm x 140 mm x 90 mm

Product type

Digital weather station

Factory colour

Black

Depth

20 mm

Height

90 mm

Length

200 cm

Width

140 mm

Power supply via

Rechargeable battery

Transfer type

Wireless

Weight

360 g

UKCA

yes

Weather forecast

yes

Outdoor sensors range

30 m

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Backlight display

yes

Battery included

yes

Outdoor sensor

yes

Number of outdoor sensor

1

Manual

yes

Battery level indicator

yes

Temperature measurement range (inside) (T-T)

-10 - 50 °C

Temperature measurement range (outside) (T-T)

-40 - 60 °C

Number of batteries (sensor)

2

Number of batteries (receiver)

3

Humidity measuring range (outside) (H-H)

20 - 95 %

Number of sensors supported (max)

1

Min/Max temperature memory

yes

DCF radio clock

yes

Alarm function

yes

Package weight

281 g

Clock function

yes

Clock/Date display

yes

Number of batteries included

5 Stück(e)

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3820354 Hama 00186314 Digital weather station

User & Safety Instructions

User & Safety Instructions 3820354 Hama 00186314 Digital weather station

Description

- DCF radio clock with automatic time adjustment to the most accurate clock in the world
- The time zone can be set manually if the DCF time differs from the time zone
- Display of the weather forecast with 4 symbols: Sunny, slightly cloudy, cloudy, rainy
- Display of the air humidity for indoor and outdoor

Thermometer
- Display of indoor and outdoor temperature
- Switchable between °C and °F.
- Storage of min./max. Temperature values

Hygrometer:
- Storage of min./max. Values for humidity

Time/calendar function
- Time can be switched between 12/24-hour format
- Date display

This text is machine translated.

Features

  • DCF radio-controlled clock with automatic time adjustment to the exact clock in the world
  • The time zone can be set manually if the DCF time differs from the time zone
  • Display of the weather forecast with 4 symbols: Sunny, slightly cloudy, cloudy, rainy
  • Display of the air humidity for inside and outside

Scope of delivery

  • 1 "Touch" weather station
  • 1 sensors
  • 3 batteries AAA micro
  • 2 AA batteries
  • 1 operating instructions

Hints

Get out with scarf and cap or better pack up the refreshing body spray? With this radio-controlled weather station you are well informed about temperature and humidity. Annoying buttons pressing the button is omitted from the digital design weather-frog You can set everything via the touch-sensors.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.