• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00186380 Digital weather station Max. number of sensors 1. pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama premium black battery

  • For digital weather monitoring via a colorful display with radio clock
  • Thermometer:
  • Display of indoor and outdoor temperature
  • Trend display
  • max/min Data memory of the temperature
  • Switchable between degrees Celsius and Fahrenheit
  • Barometer:
  • Barometric pressure trend for the last 24 hours (bar display)
  • Hygrometer:
  • max/min Data storage of the air humidity
  • Clock/calendar/wake-up function
  • Time can be switched between 12/24-h format
  • Date display (weekday, day, month)
  • Weekday display (7 languages: German, English, French, Italian, Spanish, Dutch, Danish)
  • Alarm and snooze function
  • Attractive, colorful display as eye-catcher in every room
  • Symbol informs about low battery capacity of station and outdoor sensor (station only when battery operated)
  • Possible to mount at the wall or to set up

Technical specifications

Dim

(L x W x H) 250 cm x 205 mm x 130 mm

Product type

Digital weather station

Max. number of sensors

1. pc(s)

Reading range - outdoor temperature

-20...+60 °C

Reading range - indoor temperature

0...+50 °C

Factory colour

Black

Depth

30 mm

Height

130 mm

Length

250 cm

Width

205 mm

Power supply via

Rechargeable battery

Weight

0.00

UKCA

yes

Weather forecast

yes

Outdoor sensors range

60 m

Moon phase

yes

Measuring functions alarms

yes

Week day indication

yes

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Colour display

yes

Battery included

yes

Number of week day indication languages

6

Outdoor sensor

yes

Number of outdoor sensor

1

Alarm clock

yes

Manual

yes

Battery low indication

yes

Temperature measurement range (inside) (T-T)

0 - 50 °C

Temperature measurement range (inside) (T-T)

32 - 122 °F

Temperature measurement range (outside) (T-T)

-20 - 60 °C

Number of batteries (sensor)

2

Humidity measuring range (outside) (H-H)

20 - 95 %

Min/Max temperature memory

yes

DCF radio clock

yes

Alarm function

yes

Package weight

633 g

Clock function

yes

Clock/Date display

yes

Number of batteries included

2 Stück(e)

Built-in display

yes

Barometer measuring range

600 - 1100 kPa

Documents & Downloads

Datasheet

Datasheet 3820355 Hama 00186380 Digital weather station Max. number of sensors 1. pc(s)

User & Safety Instructions

User & Safety Instructions 3820355 Hama 00186380 Digital weather station Max. number of sensors 1. pc(s)

Description

For digital weather monitoring via a colorful display with radio clock

Thermometer:
- Display of indoor and outdoor temperature
- Trend display
- max./min. Data memory of the temperature
- Switchable between degrees Celsius and Fahrenheit

Barometer:
- Air pressure trend over the last 24 hours (bar display)

Hygrometer:
- max./min. Data storage of the air humidity

Clock/calendar/wake-up function
- Time switchable 12/24-hour format
- Date display (weekday, day, month)
- Weekday display (6 languages: German, English, French, Italian, Spanish, Dutch, Danish)
- Alarm function and snooze function
- An attractive, colorful display to catch the eye in every room
- Icon indicating low battery capacity of station and outdoor sensor (station only when battery operated)
Possible to mount at the wall or to set up

This text is machine translated.

Features

  • DCF radio-controlled clock with automatic time adjustment to the exact clock in the world
  • Display of moon phases for the respective day - from new moon to decreasing moon
  • Display for temperature and air humidity on the outdoor sensor
  • Frost alarm is activated at -1 to +3 °C for getting up in time for scratching the window or clearing snow
  • Display of the air humidity for inside and outside
  • Trend display for air pressure: Increasing, steady, falling
  • Display of the weather forecast with six symbols: Sunny, slightly cloudy, cloudy, rainy, snow, stormy
  • Comfort display shows the state of the room climate in 5 symbols: Smiling face, happy face, neutral face, sad face, very sad face

Scope of delivery

  • 1 Weather station "Premium"
  • 1 Power supply
  • 1 sensors
  • 2 AA batteries
  • 1 operating instructions