• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00186412 Digital weather station

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama ACTION white battery

  • For digital display of temperature, humidity, time, date and weather forecast
  • Intuitive operation with 3 touch sensors on the display
  • Thermometer:
  • Display of indoor and outdoor temperature
  • Storage of min./max. Temperature values
  • Switchable between degrees Celsius and Fahrenheit
  • Hygrometer:
  • Storage of min./max. Values for humidity
  • Display of time and date

Technical specifications

Dim

(W x H x D) 120 x 120 x 20 mm

Product type

Digital weather station

Factory colour

White

Depth

20 mm

Height

120 mm

Width

120 mm

Power supply via

Rechargeable battery

UKCA

yes

Weather forecast

yes

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Battery included

yes

Manual

yes

Temperature measurement range (inside) (T-T)

0 - 50 °C

Temperature measurement range (inside) (T-T)

32 - 122 °F

Temperature measurement range (outside) (T-T)

-30 - 60 °C

Number of batteries (sensor)

2

Number of batteries (receiver)

3

Humidity measuring range (outside) (H-H)

20 - 95 %

Min/Max temperature memory

yes

Package weight

306 g

Clock function

yes

Clock/Date display

yes

Number of batteries included

5 Stück(e)

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3820356 Hama 00186412 Digital weather station

User & Safety Instructions

User & Safety Instructions 3820356 Hama 00186412 Digital weather station

Description

- Display of the weather forecast with 4 symbols: Sunny, slightly cloudy, cloudy, rainy
- Display of the air humidity for indoor and outdoor

Thermometer:
- Display of indoor and outdoor temperature
- Storage of min./max. Temperature values
- Switchable between degrees Celsius and Fahrenheit

Hygrometer:
- Storage of min./max. Values for humidity
- Displays time and date

This text is machine translated.

Features

  • Display of the weather forecast with 4 symbols: Sunny, slightly cloudy, cloudy, rainy
  • Display of the air humidity for inside and outside

Scope of delivery

  • 1 Electronic weather station "ACTION"
  • 1 outdoor sensor
  • 5 batteries AAA micro
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.