• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200347 HDMI Adapter Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00200347 HDMI Adapter Black

  • HDMI type C (mini) straight plug
  • HDMI straight socket
  • 4096 x 2160 pixels
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1: HDMI Type C (Mini)
Product type

TV/monitor Adapter

Connection type

HDMI

Factory colour

Black

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Display resolution

4096 x 2160 Pixel

Quantity per pack

1 Stück(e)

Package weight

21 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820124 Hama 00200347 HDMI Adapter Black

Description

- For connecting PC, laptop, tablet, camera with mini-HDMI™ to monitor, TV or projector, for transmitting digital audio, video data and signals
- Ideal for high refresh rate gaming monitors (Hz)

This text is machine translated.

Features

  • For perfect, high-resolution ultra-HD cinema quality 4096 x 2160 (4K) picture pixels
  • HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures
  • ARC for returning the audio signal without additional audio cable (ODT, RCA etc.)
  • HEC supports network connections via HDMI™ for reduced cabling overhead
  • High-quality materials and workmanship guarantee excellent transmission quality

Scope of delivery

  • 1 HDMI™ adapter