• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200508 Jack Audio/phono Cable 0.75 m Anthracite gold plated connectors

1/4
Product type
Audio/phono Cable
Connection type
Jack
Cable length
0.75 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama elite audio-cable 0.75 m 3.5mm anthracite

  • 0.75 m
  • 3.5mm straight plug
  • 3.5mm straight plug
  • Anthracite

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

Cable length

0.75 m

Factory colour

Anthracite

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Copper

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

410 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820172 Hama 00200508 Jack Audio/phono Cable 0.75 m Anthracite gold plated connectors

Description

How does the 3.5 mm jack speaker connect to the laptop or its docking station? Simply with this audio cable: The "Elite" is the name program, because a jack audio cable is waiting for you to meet the highest demands.

- Robust metal connector with best shielding guarantees reliable signal transmission
Gold-plated plug with low transition resistance for a secure signal transmission
- High-quality materials ensure excellent, smooth sound quality
- Copper inner conductor for best transmission characteristics
- Optimized anti-kink protection due to flexible materials prevents cable breakage
- Slim design is ideal for mobile devices such as smartphones, tablets and notebooks
- Well-fitting plug with extension for fixed hold in each jack socket, also with pocket/cover, for excellent sound quality without dropouts
- Elegant metal coating ensures greater stability and durability

This text is machine translated.

Features

  • To connect a PC/notebook/tablet PC/smartphone to speakers with a 3.5 mm jack
  • Suitable for all audio devices with 3.5-mm jack e.g. sound card, CD player, MP3 player, car radio, Mobile loudspeaker
  • Robust plug as well as molded strain relief, extremely mechanical load-carrying capacity

Scope of delivery

  • 1 audio cable "Elite"

Hints

How does the 3.5 mm jack speaker connect to the laptop or its docking station? Simply with this audio cable: The "Elite" is the name program, because a jack audio cable is waiting for you to meet the highest demands.

What kind of Audio Cables are you looking for?