• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200722 Audio/phono Cable 0.5 m Black

Product type
Audio/phono Cable
Cable length
0.5 m
Connector version
angled
Cable use
Audio/phono
Version
Cable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00200722 audio cable 0.5 m 3.5mm black

  • 0.5 m
  • 3.5mm straight plug
  • 3.5mm angled plug
  • Black

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Cable length

0.5 m

Factory colour

Black

Connector version

angled

Cable use

Audio/phono

Version

Cable

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

35 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820173 Hama 00200722 Audio/phono Cable 0.5 m Black

Description

High-quality materials ensure excellent, interference-free sound quality
Space-saving 90° plug for connection in smallest spaces
Optimised kink protection thanks to flexible materials prevents cable breakage

This text is machine translated.

Features

  • For transmission of the analogue audio signal between, for example, MP3 player and amplifier
  • For devices with jack connection

Scope of delivery

  • 1 audio cables

What kind of Audio Cables are you looking for?