• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200725 Jack Audio/phono Cable 0.75 m Black gold plated connectors

1/2
Product type
Audio/phono Cable
Connection type
Jack
Cable length
0.75 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Flexi Slim audio cable 0.75 m 3.5mm black

  • 0.75 m
  • 3.5mm straight plug
  • 3.5mm straight plug
  • Black

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

Cable length

0.75 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Copper

Quantity per pack

1 Stück(e)

Package weight

32 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820176 Hama 00200725 Jack Audio/phono Cable 0.75 m Black gold plated connectors

Description

Gold-plated plug with low transition resistance for a secure signal transmission
Easy and space-saving through ultra-thin, flexible cable as well as extra small plugs
Slim design is particularly suitable for mobile devices such as smartphones, tablets and notebooks
Inner conductor made of copper for best transfer properties

This text is machine translated.

Features

  • To connect a PC/notebook/tablet PC/smartphone to speakers with a 3.5 mm jack
  • Suitable for all audio devices with 3.5-mm jack e.g. sound card, CD player, MP3 player, car radio, Mobile loudspeaker
  • Robust plug as well as molded strain relief, extremely mechanical load-carrying capacity

Scope of delivery

  • 1 audio cable "Flexi-slim"

What kind of Audio Cables are you looking for?