• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205087 RCA Audio/phono Cable 5 m Black

Product type
Audio/phono Cable
Connection type
RCA
Cable length
5 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205087 audio cable 5 m 2 x RCA black

  • 5 m
  • 2 x RCA straight plugs
  • 2 x RCA straight plugs
  • Black

Technical specifications

  • Connection 1:2 x RCA
  • Connection 2:2 x RCA
Product type

Audio/phono Cable

Connection type

RCA

Cable length

5 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Package weight

144 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820073 Hama 00205087 RCA Audio/phono Cable 5 m Black

Description

Connects audio components to hi-fi system, e.g. CD player to amplifier

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Entry line, quality: Entry, connection: Cinch-plug, Shielding structure: easy-shielded, design: cinch stereo, length: 5 m

Scope of delivery

  • 1 audio cables

What kind of Audio Cables are you looking for?