• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205104 Jack Audio/phono Cable 2.5 m Black

1/4
Product type
Audio/phono Cable
Connection type
Jack
Cable length
2.5 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205104 audio cable 2.5 m 3.5mm black

  • 2.5 m
  • 3.5mm straight plug
  • 3.5mm straight socket
  • Black

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

Cable length

2.5 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Quantity per pack

1 Stück(e)

Package weight

46 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820178 Hama 00205104 Jack Audio/phono Cable 2.5 m Black

Description

For transmitting the analogue audio signal between e.g. MP3-player and amplifier

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Entry line, quality: Entry, connection: 3.5 mm jack, 3.5 mm jack, 2-wire design, 2.5 m long

Scope of delivery

  • 1 audio cables

What kind of Audio Cables are you looking for?