• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205107 Audio/phono Cable 5 m Black, Red

Product type
Audio/phono Cable
Cable length
5 m
Connector version
straight
Cable use
Audio/phono
Version
Cable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205107 audio cable 5 m 3.5mm 2 x RCA black, red

  • 5 m
  • 3.5mm straight plug
  • 2 x RCA straight plugs
  • Black/red

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2:2 x RCA
Product type

Audio/phono Cable

Cable length

5 m

Factory colour

Black

Red

Connector version

straight

Cable use

Audio/phono

Version

Cable

Package weight

145 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820166 Hama 00205107 Audio/phono Cable 5 m Black, Red

Description

For connecting MP3 player to amplifier

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Entry line, quality: Entry, connection: 3.5 mm jack plug, Phono plug, design: 2-wire, version: phono - jack, length: 5 m.

Scope of delivery

  • 1 audio cables

What kind of Audio Cables are you looking for?