• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205122 Jack Audio/phono Cable 2.5 m Black

1/3
Product type
Audio/phono Cable
Connection type
Jack
Cable length
2.5 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205122 audio cable 2.5 m 3.5mm black

  • 2.5 m
  • 3.5mm straight plug
  • 3.5mm straight plug
  • Black

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

Cable length

2.5 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Package weight

76 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820164 Hama 00205122 Jack Audio/phono Cable 2.5 m Black

Description

For transmitting the analogue audio signal of the most common connections between e.g. CD-player, MP3-player to amplifier. High-quality materials ensure excellent, interference-free sound quality. Audio extension cable, 3.5 mm jack plug - 3.5 mm jack coupler, stereo, 2.5 m. Compact adapter, 6.3 mm jack plug - 3.5 mm jack coupler, stereo Compact adaptor, 3.5 mm jack plug – 6.3 mm jack socket, stereo. Compact adapter, 3.5 mm jack plug – 2 3.5 mm jack couplings, stereo. Compact adapter, 3.5 mm jack plug – 3.5 mm jack plug, stereo

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Essential line, quality: Essential, length: 250 cm, Set content in pieces 6

Scope of delivery

  • 1 audio extension cable
  • 4 compact adapters

Hints

You lack important connections? With this jack socket set you can get the right vitamin B in sound for all your devices with a jack connection.

What kind of Audio Cables are you looking for?