• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205141 Audio/phono Cable 10 m Copper, Transparent

1/4
Product type
Audio/phono Cable
Cable length
10 m
Cable use
Audio/phono
Version
Cable
Factory colour
Copper
Transparent
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205141 audio cable 10 m copper, transparent

  • For connecting loudspeakers with clamping or screw connection to amplifiers
  • With colored identification strips

Technical specifications

  • Port 1: No.
  • Port 2: No.
Product type

Audio/phono Cable

Cable length

10 m

Factory colour

Copper

Transparent

Cable use

Audio/phono

Version

Cable

Quantity per pack

1 Stück(e)

Package weight

122 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820220 Hama 00205141 Audio/phono Cable 10 m Copper, Transparent

Description

For connecting speakers with terminal or screw connectors to amplifiers. With colored identification strips

This text is machine translated.

Features

  • Colour: Transparent, color: Transparent, product line: Entry line, quality: Entry, connection: Open, Design: 2-core, cable cross-section: 0.75 mm², length: 10 m.

Scope of delivery

  • 1 speaker cables

What kind of Audio Cables are you looking for?