• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205154 AV Audio/phono Cable 1.5 m Black Shielded

Product type
Audio/phono Cable
Connection type
AV
Type B
RCA plug (phono)
Cable length
1.5 m
Connector version
straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205154 audio cable 1.5 m 3.5mm 3 x RCA black

  • 1.5 m
  • 3.5mm straight plug
  • 3 x RCA straight plugs
  • Black

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2:3 x RCA
Product type

Audio/phono Cable

Connection type

AV

Type B

RCA plug (phono)

Cable length

1.5 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

Cable use

Audio/phono

Version

Cable

Quantity per pack

1 Stück(e)

Package weight

72 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820169 Hama 00205154 AV Audio/phono Cable 1.5 m Black Shielded

Description

- High-quality materials and shielded cables ensure excellent, trouble-free picture and sound quality
Gold-plated plug with low transition resistance for a secure signal transmission
- Precisely defined impedance of 75 ohms for optimum transmission quality
- Optimized anti-kink protection due to flexible materials prevents cable breakage
- Color coding inside the connectors for easier connection

This text is machine translated.

Features

  • For transmission of the analogue audio and video signal between, for example, a camcorder and TV
  • For devices with 4-pin jack connector

Scope of delivery

  • 1 connection cable

What kind of Audio Cables are you looking for?