Hama 00205260 audio cable 1.5 m 3.5mm 2 x RCA black
1.5 m
3.5mm straight plug
2 x RCA straight plugs
Black
Technical specifications
Connection 1: 3.5mm
Connection 2:2 x RCA
Product type
Audio/phono Cable
Connection type
RCA
Cable length
1.5 m
Factory colour
Black
Connector version
straight
Cable use
Audio/phono
Version
Cable
Quantity per pack
1 Stück(e)
Package weight
50 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820170 Hama 00205260 RCA Audio/phono Cable 1.5 m Black
Description
- High-quality materials ensure excellent, smooth sound quality Gold-plated plug with low transition resistance for a secure signal transmission - Well-fitting plug with extension for fixed hold in each jack socket, also with pocket/cover, for excellent sound quality without dropouts - Color coding inside the connectors for easier connection
This text is machine translated.
Features
For transmission of the analogue audio signal between, for example, MP3 player and amplifier
Scope of delivery
1 audio cables
Description
- High-quality materials ensure excellent, smooth sound quality Gold-plated plug with low transition resistance for a secure signal transmission - Well-fitting plug with extension for fixed hold in each jack socket, also with pocket/cover, for excellent sound quality without dropouts - Color coding inside the connectors for easier connection
This text is machine translated.
Features
For transmission of the analogue audio signal between, for example, MP3 player and amplifier