• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205261 Audio/phono Cable 3 m Black

Product type
Audio/phono Cable
Cable length
3 m
Connector version
straight
Cable use
Audio/phono
Version
Cable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205261 audio cable 3 m 2 x RCA 3.5mm black

  • 3 m.
  • 2 x RCA straight plugs
  • 3.5mm straight plug
  • Black

Technical specifications

  • Connection 1:2 x RCA
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Cable length

3 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Quantity per pack

1 Stück(e)

Package weight

78 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820171 Hama 00205261 Audio/phono Cable 3 m Black

Description

For transmitting the analogue audio signal between e.g. MP3-player and amplifier. High-quality materials ensure excellent, interference-free sound quality. Gold-plated plug with low transition resistance for a secure signal transmission Perfectly fitting plug with extension for fixed hold in each jack socket, also with bag/cover, for excellent sound quality without interruptions. Colour coding inside the plugs for easy connection

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Essential Line, quality: Essential, length: 3 m.

Scope of delivery

  • 1 audio cables

What kind of Audio Cables are you looking for?