• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205263 Jack Audio/phono Cable 3 m Black gold plated connectors

Product type
Audio/phono Cable
Connection type
Jack
Cable length
3 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205263 audio cable 3 m 3.5mm black

  • 3 m.
  • 3.5mm straight plug
  • 3.5mm straight plug
  • Black

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

Cable length

3 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Quantity per pack

1 Stück(e)

Package weight

64 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820184 Hama 00205263 Jack Audio/phono Cable 3 m Black gold plated connectors

Description

For transmitting the analogue audio signal between e.g. MP3-player and amplifier. High-quality materials ensure excellent, interference-free sound quality. Optimised kink protection thanks to flexible materials prevents cable breakage. Gold-plated plug with low transition resistance for a secure signal transmission Easy and space-saving through ultra-thin, flexible cable as well as extra small plugs. For devices with jack connection

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Essential Line, quality: Essential, length: 3 m.

Scope of delivery

  • 1 audio cables

What kind of Audio Cables are you looking for?