• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222234 Wireless digital weather station

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00222234 Wireless digital weather station

  • Digital, clear representation of the most important measured values of indoor and outdoor temperature, humidity inside or outside with 4 weather symbols
  • 4-symbol weather forecast shows the approaching weather trend with graphic symbols (sunny, slightly cloudy, cloudy, rainy)
  • The thermometer measures the indoor temperature (-10°C to +50°C) as well as the outdoor temperature (-20°C to +60°C). Display can be easily switched between Celsius (°C) and Fahrenheit (°F).
  • Hygrometer captures the air humidity in the inner and outer area in a measurement range from 20% to 95%. You can switch flexibly between the display for indoors or outdoors with the push of a button.
  • Compact design with stand and hanging device
  • Up to three wireless outdoor sensors can be connected

Technical specifications

  • Energy source: Rechargeable battery
Dim

(W x H x D) 95 x 105 x 20 mm

Product type

Wireless digital weather station

Factory colour

White

Depth

20 mm

Height

105 mm

Width

95 mm

UKCA

yes

Weather forecast

yes

Outdoor sensors range

50 m

Measuring functions graphic display

yes

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Quantity per pack

1 Stück(e)

Battery included

yes

Snooze function

yes

Outdoor sensor

yes

Number of outdoor sensor

1

Manual

yes

Temperature measurement range (inside) (T-T)

-10 - 50 °C

Temperature measurement range (outside) (T-T)

-20 - 60 °C

Number of batteries (sensor)

2

Number of batteries (receiver)

1

Alarm function

no

Clock function

no

Number of batteries included

4 Stück(e)

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436986 Hama 00222234 Wireless digital weather station

Description

Zakynthos weather station for digital display of temperature, humidity and weather forecast.

Thermometer
Display of indoor and outdoor temperature

Hygrometers
Display of the air humidity for inside and outside

4-Symbol weather forecast
Display of the weather forecast with 4 symbols: Sunny, slightly cloudy, cloudy, rainy

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Thermometer
  • Hygrometers
  • Trend display

Scope of delivery

  • "Zakynthos" weather station
  • remote sensor
  • AAA AA batteries
  • User manual

More interesting products

(*All information is plus legal VAT)