• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223463 Travel adapter

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00223463 charger for mobile devices Universal black AC indoors

  • Battery-saving charging: Optimised charging process protects the battery and thus extends the life-span
  • Automatic device detection: The connected devices are automatically detected and optimally charged
  • Integrated socket: Connection of electronic devices possible still thanks to integrated socket, so no slot is lost
  • Safety due to increased protection against accidental contact: With increased protection against accidental contact
  • With 2 USB charging sockets: With 1x USB-A socket and 1x USB-C socket: Ideal for all devices that are charged and operated via USB, such as tablet, smartphone, Power pack, console
  • Supports Power delivery and fast charge: With the USB-socket rapid charging: Supports the Power-delivery and fast-charge technology, this guarantees an extremely fast charging, faster than with the conventional charging technologies
  • USB-C supports Power delivery: Charge in high speed: The USB-C port supports Power delivery, enabling you to charge tablet, smartphone and more at up to 20 watts extremely fast
  • Multiple plug 3-way: From 1 to 3: Whether mobile working, home office or bedroom – this multiple socket provides three connection possibilities from a socket - 1x USB-C, 1x USB-A and 1x earthing contact

Technical specifications

  • Charging type: Indoors
  • Power plug type E/F
Product type

Travel adapter

For devices from

USA

Australia

United Kingdom

Switzerland

Turkey

USB port

Yes

Operating voltage

100 V – 240 V

Destination

Europe

Type

Travel adapter (world to Europe / protection contact type E+F, CEE 7/7), black

For products from

Australia, Switzerland, Turkey, United Kingdom, USA

Destination

Europe

Dim

(L x W x H) 6.4 x 6.4 x 6.7 cm

Length

6.4 cm

Width

6.4 cm

Height

6.7 cm

Factory colour

Black

Quantity per pack

1 Stück(e)

USB Type-C ports quantity

1

USB Type-A ports quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863584 Hama 00223463 Travel adapter

Description

Travel adapter with dual function: Allows connection of electrical devices with different types of plug in countries with German and French power socket systems as well as charging other devices such as mobile phones or tablet via USB.

This text is machine translated.

Scope of delivery

  • 1 travel adapters

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.