Long-life LED lamp with a power consumption of 2.5 watt as a replacement for a conventional 35 watt bulb: LED reflector lamp with plug-in socket in warm white. LED bulbs with good energy efficiency: Reduces power consumption and reduces energy costs. Save: Several LED bulbs in top price performance ratio Warm white light for a comfortable living atmosphere and constant brightness. Reliable color reproduction for everyday applications. Clear cover for maximum light permeability. Narrow beam angle for focused light for accent and spot lighting. LED bulbs for use in recessed spotlights, downlights, etc. 100% brightness directly after switching on without warm-up time or flickering. Consumer Notice:. Only use the LED light in lamps intended for this purpose. The illuminant has to cool down completely before replacing the batteries and the mains voltage has to be switched off. Replace damaged bulbs immediately. No liability for improper use. The LED lamp is designed for use in open-ended lights. The change in temperature during operation of the illuminant can be disposed of in this way to the environment. The life expectancy is based on this operating mode. Of course, the LED lamps can also be used in closed lamps, however the lack of cooling reduces the operating life. Not dimmable!
This text is machine translated.