• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Always Clear Case Samsung Galaxy Z Flip8 Transparent 00080308

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Always Clear Case

  • Flexible, form-fitting and transparent: Invisible mobile phone sleeve for classic protection without chi for the Samsung Galaxy Z Flip8
  • Non-slip, non-slip material which does not slide easily from the hand, table or other surfaces
  • Ultra-slim design: Does not add to or preserve the slim shape of the Smartphone
  • The structured inner side with grid points prevents an electrostatic suction, so that no unsightly film forms between the protective cover and the back of the mobile phone
  • Flexibility: Simple attachment to the Smartphone

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy Z Flip8

Suitable for

17,5 cm (6,9")

Factory colour

Transparent

Suitable for

17,5 cm (6,9")

Easy to apply

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841128 Hama Always Clear Case Samsung Galaxy Z Flip8 Transparent 00080308

Description


Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible

Anti-yellow stitch
Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing

Scratch-resistant
Scratch-resistant back cover: Keys, bulls and coins make the mobile phone protective cover a little bit in trouser pockets, hand pocket and jacket pocket thanks to the anti-scratch material

Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos

Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

Folding with metal hinge
Fully movable: The metal hinge guarantees the full flexibility of the folding display, without the mobile phone cover sliding

This text is machine translated.

Scope of delivery

  • 1 'Always Clear' mobile phone case