• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Always Clear Cover Xiaomi Redmi 15C Transparent 00019684

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Always Clear Cover

  • Cover Xiaomi
  • Thermoplastic polyurethane (TPU)
  • Transparent
  • Dust-resistant and scratch-resistant

Technical specifications

  • Material: Thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Xiaomi

Compatible with

Redmi 15C

Factory colour

Transparent

UKCA

yes

Anti-yellowing protection

yes

Package weight

156 g

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765928 Hama Always Clear Cover Xiaomi Redmi 15C Transparent 00019684

Description


Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible

Anti-yellow stitch
Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing

Scratch-resistant
Scratch-resistant back cover: Keys, bulls and coins make the mobile phone protective cover a little bit in trouser pockets, hand pocket and jacket pocket thanks to the anti-scratch material

Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos

Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Scope of delivery

  • 1 'Always Clear' mobile phone case