• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Antennas Cable 3 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205053 coaxial cable 3 m coaxial black

  • 3 m black
  • Coaxial plug straight
  • Coaxial socket straight
  • Magnetically shielded 75 Ohm
  • 90 dB

Technical specifications

Product type

Antennas Cable

Connection type

Coaxial

Cable length

3 m

Factory colour

Black

Connector version

straight

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Impedance

75 Ω

Gain

90 dB

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Package weight

112 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819956 Hama Antennas Cable 3 m Black

Description

For transmission of the audio and video signal between, e.g., antenna socket and TV. Shielding measurement of 90 decibels (tight braid + extra strong shielding) for protection against electromagnetic interference. Double shielding for a good reduction of electromagnetic interferences. For devices with 9.5-mm coax connection

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Essential line, quality: Essential, connection: Coax coupling, coax plug, setup: coaxial, impedance: 75 Ω, shielding setup: 2-way shielded, type: antenna cable, Design: coax coax, shielding dimension: 90 dB, length: 3 m

Scope of delivery

  • 1 antenna cables

What kind of Sat & Antenna Cables are you looking for?