• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Antennas, SAT Cable [1x Coax plug - 1x Coax plug] 3 m White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00202033 coaxial cable 3 m F-type white

  • 3 m white
  • F-Type Male straight
  • F-Type Male straight
  • Magnetically shielded 75 Ohm
  • Conductor material: Copper
  • This text is machine translated.

Technical specifications

  • Connection 1: F-type
  • Connection 2: F-type
  • Impedance: 75 Ohm
Product type

Antennas

Connection type

Coaxial

No. of A connectors

1 x

Type A

Coax plug

No. of B connections

1 x

Type B

Coax plug

Cable length

3 m

Factory colour

White

Connector version

straight

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

UKCA

yes

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Shielding effectiveness

120 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758444 Hama Antennas, SAT Cable [1x Coax plug - 1x Coax plug] 3 m White

Description

Features

  • For connecting router/cable modem with the SAT-/antenna socket/multimedia box for transmission of network signal
  • This cable jacket, bend protection and connector housing are made from 100% recycled plastic material – certified by accredited testing laboratories
  • Suitable for current transmission standards EuroDOCIS 3.1/3.0/2.0/1.1/1.0 Cable connection
  • Recommended for the new high-speed Internet
  • Can also be used as SAT-cable for receiver/TV
  • 75 Ohm impedance

Scope of delivery

  • 1 coaxial cables

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)