• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Bike phone mount Width (max.): 90 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bicycle phone holder strong, 360 degree rotation, universely. For smartphones

  • Holder for secure attachment of a smartphone to the handlebar of a bicycle or eBikeAdapts to: Simple and individual adjustment to the device by means of movable clamp holderOptimum alignment: The device can be rotated 360° thanks to the ball joint and can be adjusted in the angle of inclination, perfect for portrait or landscape formatEasy mounting on the handlebar thanks to individually adjustable rubber bandSuitable for any smartphone with or without case or protective caseThe bicycle mobile phone holder is compatible with smartphones with a width of 5 - 9 cm The bracket can be mounted on steering rods with a maximum diameter of 3 cmSimple locking by pushing together the clamp holder, the fixing is released with a push of a buttonIn addition to the clamp holder, clamping rubbers ensure a secure hold of the smartphoneRubberized bearing surfaces protect against impacts and scratches on the SmartphoneComplete access to all keys and inputs of the telephones, thus the device can be operated without removing it from the holder, e.g. also via Face-ID or fingerprint sensor
  • This text is machine translated.

Technical specifications

Product type

Bike phone mount

Wireless charging

No

Width (max.)

90 mm

Width (min.)

50 mm

Weight

169.00 g

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626170 Hama Bike phone mount Width (max.): 90 mm

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Design: Bicycle holder
  • Material: Plastic
  • Mounting: Clamp
  • Device width up to 9 cm
  • Device width: 5 cm
  • Max. Mounting range 3 cm
  • Suitable for: Smartphone

Scope of delivery

  • 1 universal smartphone bicycle holder
  • 1 operating instructions