
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Bluetooth speaker
16 W
watertight
USB C®
5.0
Bluetooth®
(W x H x D) 953 x 105 x 953 mm
10 m
Black
10 h
Li-ion rechargeable battery (built-in)
400 g
953 mm
105 mm
953 mm
No
10 W
10 W
Li-ion
Yes
IPX7
w/o USB Power Delivery
Yes
3000 mAh
3.7 V
16 W
No
yes
1
yes
3 h
yes
no
yes
480 g
Datasheet 3820214 Hama Bluetooth speaker watertight Black
Security datasheet 3820214 Hama Bluetooth speaker watertight Black