The perfect Move: All round protection even while photographing in foldable universal mobile phone cover, for all Smartphones with a size of maximum 8.0 x 17.0 cm
Just like a cast: Universal mobile phone case with adjustable holder can be individually adapted to the size of the mobile phone - nevertheless remains free, WAS should remain free
Still image: With the rotating holder the mobile phone remains in the mobile phone pocket while taking photographs, thus the Smartphone is still protected
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock
Mobile phone pocket with wallet function: 2 small card pockets and a large card compartment on the entire inside of the mobile phone case offers space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet
Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean
Slip-resistant and non-slip material, does not slip out of hand, from table or other surfaces
Flexibility: Simple attachment to the Smartphone
This text is machine translated.
Technical specifications
Product type
Booklet
Compatible with
Universal
Compatible with
Universal
Suitable for
17 cm (6,7")
Factory colour
Red
Material
Artificial leather
Suitable for
17 cm (6,7")
Documents & Downloads
Datasheet
Datasheet 3101654 Hama Booklet Universal Universal Red 00118898
User & Safety Instructions
User & Safety Instructions 3101654 Hama Booklet Universal Universal Red 00118898
Features
Colour: Red
Product line: Essential Line
Smart Move series
Material: imitation leather
Magnet lock
Size XXL
For display size: 17.02 cm (6.7")
Suitable for: Smartphone
Scope of delivery
1 Mobile phone case
1 Dummy card for plug compartment
1 user manual
Hints
The locking magnets on some smartphone models may interfere with individual functions.
Description
Features
Colour: Red
Product line: Essential Line
Smart Move series
Material: imitation leather
Magnet lock
Size XXL
For display size: 17.02 cm (6.7")
Suitable for: Smartphone
Scope of delivery
1 Mobile phone case
1 Dummy card for plug compartment
1 user manual
Hints
The locking magnets on some smartphone models may interfere with individual functions.
What kind of Mobile Phone Sleeves are you looking for?