Hama 00200342 video cable adapter 0.15 m USB Type-A + VGA (D-Sub) HDMI black
resistence 0.15 m
USB Type-A + VGA (D-Sub) straight plug
HDMI straight socket
1,920 x 1,080 pixels
Black
1 pieces(s)
Technical specifications
Connection 1 USB Type-A + VGA (D-Sub)
Product type
Cable
Factory colour
Black
Cable length
0.15 m
Connector version
straight
Connection type
HDMI
Display resolution
1920 x 1080 Pixel
Quantity per pack
1 Stück(e)
Package weight
106 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820322 Hama Cable 0.15 m Black 00200342
Description
- For connecting PC, laptop with VGA and USB to monitor, TV or projector, for transmitting analogue audio, video data and signals - The inserted USB connector is required to power the adapter - VGA: Supports video transmission in full HD 1080p resolution - USB: Supports audio transmission in stereo sound quality
This text is machine translated.
Features
For high-resolution Full HD quality up to 1920 x 1080 (1080p) pixels
Optimised kink protection thanks to flexible materials prevents cable breakage
High-quality materials and workmanship guarantee excellent transmission quality
Scope of delivery
1 video adapter
Description
- For connecting PC, laptop with VGA and USB to monitor, TV or projector, for transmitting analogue audio, video data and signals - The inserted USB connector is required to power the adapter - VGA: Supports video transmission in full HD 1080p resolution - USB: Supports audio transmission in stereo sound quality
This text is machine translated.
Features
For high-resolution Full HD quality up to 1920 x 1080 (1080p) pixels
Optimised kink protection thanks to flexible materials prevents cable breakage
High-quality materials and workmanship guarantee excellent transmission quality