• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Charger Li-ion AAA

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00223559 battery charger USB

  • Suitable for: Charger
  • Power source USB
  • Number of batteries supported: 8
  • Compatible battery/rechargeable battery technologies: Lithium-ion (Li-ion)
  • Compatible battery/battery sizes: AAA
  • Reverse polarity, short circuit, overheating
  • Black
  • 1 pieces(s)

Technical specifications

  • Suitable for: Charger
Matching rechargeable battery

Li-ion

Product type

Charger

Suitable for battery size

AAA

Charging slots

8

Width

77 mm

Height

73 mm

Depth

52 mm

Weight

267 g

Dim

(W x H x D) 77 x 73 x 52 mm

Factory colour

Black

No. of USB ports

1 x

Input voltage

5 V

Compatible with

Universal

Number of batteries supported

8

Quantity per pack

1 Stück(e)

Batteries included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864660 Hama Charger Li-ion AAA

Description

Convenient battery charger box for individual and efficient charging of up to 8 AAA Li-Ion batteries at the same time

Individual bay charging
Because each individual counts: Independent charging of the individual batteries, since each of the 8 charging slots is controlled individually

Detection of battery defect
WAS does not fit, is sorted out: Charger box detects defective batteries and non-rechargeable batteries and does not charge them at all - for even more safety

Charger and transport box in one
With magnetic closure: Lockable housing protects the rechargeable batteries against falling out as well as external influences - Ideal also for storing and carrying along

Powerful Li-Ion rechargeable batteries
Strong in every respect: Rechargeable Li-ion batteries offer a higher energy density, more power and no memory effect contrary to NiMH batteries

This text is machine translated.

Scope of delivery

  • 1 battery charger
  • 8 rechargeable AAA Li-ion batteries
  • 1 USB-C CHARGING CABLE (USB-C - USB-C)
  • 1 user manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.