• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Clear Protect Film Samsung Galaxy A27 5G 1 pc(s) 00228599

1/15
Product type
Film
Compatible with
Samsung Galaxy A27 5G
Content
1 pc(s)
Suitable for
17 cm (6,7")
Factory colour
Transparent
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Clear Protect Film Compatible with (mobile phone): Galaxy A27 5G

  • Clear Screen Protector 17 cm (6.7 ") Samsung
  • Transparent glass 9H
  • Impact-resistant, scratch-resistant
  • Permanent screen protection
  • Anti-fingerprint interface
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Film

Compatible with

Samsung Galaxy A27 5G

Suitable for

17 cm (6,7")

Content

1 pc(s)

Factory colour

Transparent

Width

73.8 mm

Dim

(W x D) 73.8 mm x 158 mm

Depth

158 mm

Material

Glass

Compatible with

Galaxy A27 5G

Compatible with

Samsung

Weight

21.4 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864640 Hama Clear Protect Film Samsung Galaxy A27 5G 1 pc(s) 00228599

Description

Features

  • On the safe side: With the protective mobile phone glass, the Samsung Galaxy A27 5G's display is optimally protected - no chance for scratches, jumps, bumps and fingerprints
  • Antistatic micro fiber cloth for cleaning the sensitive display
  • High-tech real glass: Only 0.33 mm thin
  • Residue-free when removed

Scope of delivery

  • 1 'Clear Protect' mobile phone protective glass
  • 1 Mounting frame
  • 1 dust remover
  • 1 Wet cleaning cloth
  • 1 micro fiber cloth
  • 1 user manual

More interesting products

(*All information is plus legal VAT)