• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cover Apple iPhone 17 Pro Blue MagSafe compatibility, Inductive charging 00232405

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro

Factory colour

Blue

Material

Polycarbonate (PC)

Thermoplastic polyurethane (TPU)

Features

MagSafe compatibility

Inductive charging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474362 Hama Cover Apple iPhone 17 Pro Blue MagSafe compatibility, Inductive charging 00232405

Description

Features

  • Colour: Blue/transparent, color: Blue, transparent, special feature: Related side buttons/precise recess, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), additional functions: Magnetic, suitable for: Smartphone, Suitable for: wireless charger, Smartphone: Apple iPhone 17 Pro

Scope of delivery

  • - 1 Mobile phone case "Frame Protect"