• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cover Samsung Galaxy Z Fold6 Transparent 00119100

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Cover

  • - Fit and transparent: Invisible mobile phone case for classic protection without chi for the Samsung Galaxy Z Fold6
  • - Clear mobile phone case without yellowing: Long enjoyment of your case, because the special material composition prevents yellowish coloring
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Fully movable: The metal hinge guarantees the full flexibility of the folding display without the phone cover sliding
  • - Scratch-resistant back cover: Keys, bullets and coins make the mobile phone protective cover in trouser pockets, hand bags and jacket pockets very little thanks to the anti-scratch material
  • - Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Non-slip, non-slip material, does not slip so easily from the hand, table or other surfaces
  • - Ultra-slim design: Does not wear and maintains the slim shape of the smartphone
  • - A mix of flexibility and hard material: Easy to attach to the smartphone

Technical specifications

  • Maximum screen size: 19.3 cm (7.6")
  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy Z Fold6

Factory colour

Transparent

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Anti-yellowing protection

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436872 Hama Cover Samsung Galaxy Z Fold6 Transparent 00119100

Description

Hard to see protection: The always clear mobile case protects your Samsung Galaxy Z FOLD6. The back cover does not divert from the iPhone-design and still brings everything, WAS needs good mobile protection.

This text is machine translated.

Features

  • Design/motive: No design/motive, color: Transparent, color: Transparent, series: Always Clear, Special feature: Anti-skid surface/anti-yellowing/Related side buttons/scratch protection/metal hinge, Material: polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: smartphone, Samsung Galaxy Z fold6 smartphone

Scope of delivery

  • - 1 Mobile cover "Always Clear"