• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cover Xiaomi Redmi Note 14 Pro 4G Transparent 00019436

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Cover

  • - Flexible, fit and transparent: Invisible mobile phone case for classic protection without chi for the Xiaomi Redmi Note 14 Pro 4G
  • - Clear mobile phone case without yellowing: Long enjoyment of your case, because the special material composition prevents yellowish coloring
  • - Clean thing: The mobile phone case also covers the side buttons – this protects against dust and allows a perfect pressure point
  • - Customised mobile phone case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. loudspeaker and charging socket
  • - Scratch-resistant back cover: Keys, bullets and coins make the mobile phone protective cover in trouser pockets, hand bags and jacket pockets very little thanks to the anti-scratch material
  • - Easy to lay down: The raised edges of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Extra protection for the mobile phone display: The mobile cover has a raised rim around it – this makes the touch screen better protected
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Non-slip, non-slip material, does not slip so easily from the hand, table or other surfaces
  • - Ultra-slim design: Does not wear and maintains the slim shape of the smartphone
  • - The structured inner side with grid points prevents electrostatic suction, so that no unsightly film forms between the protective cover and the back of the mobile phone
  • - Flexibility: Easy attachment to the smartphone

Technical specifications

  • Maximum screen size: 16.9 cm (6.67")
  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Xiaomi

Compatible with

Redmi Note 14 Pro 4G

Factory colour

Transparent

Compatible with

Xiaomi

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Anti-yellowing protection

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436844 Hama Cover Xiaomi Redmi Note 14 Pro 4G Transparent 00019436

Description

Hard to see protection: The Always Clear case protects your Xiaomi Redmi Note 14 Pro 4G. The back cover does not divert from the mobile-design and still brings everything, WAS needs good mobile protection.


Anti-yellow stitch

Transparent sleeve without yellowing: Long enjoyment of your cover because the special material composition prevents yellowing


Protected side keys

The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible


Fits

Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket


Scratch-resistant

Scratch-resistant back cover: Keys, bulls and coins make the mobile phone protective cover a little bit in trouser pockets, hand pocket and jacket pocket thanks to the anti-scratch material


Increased edges for camera protection

Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos


Edge protector for the display

Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Design/motive: No design/motive, color: Transparent, color: Transparent, series: Always Clear, Special feature: Anti-skid surface/anti-yellowing/Related side buttons/scratch protection, Material: thermoplastic polyurethane (TPU), suitable for: smartphone, Xiaomi redmi note 14 Pro 4G

Scope of delivery

  • - 1 Mobile cover "Always Clear"