• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Daily Protect Booklet Xiaomi Redmi 15C Black 00019692

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Daily Protect Booklet

  • Flip case 17.5 cm (6.9") Xiaomi
  • Polyurethane (PU), thermoplastic polyurethanes (TPU)
  • Black
  • Desktop stand card case Anti-fingerprint surface

Technical specifications

  • Flip case type
  • Material: Polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Xiaomi

Compatible with

Redmi 15C

Suitable for

17,5 cm (6,9")

Factory colour

Black

Suitable for

17,5 cm (6,9")

Compatible with

Xiaomi

UKCA

yes

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Package weight

156 g

Built-in battery

no

Number of card pockets

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765907 Hama Daily Protect Booklet Xiaomi Redmi 15C Black 00019692

Description


Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected

Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Hidden magnetic lock
Folds only when it has to: Handy case for mobile phone with hidden magnetic lock

Convenient stand function
Handy case for positioning: Stand function for comfortable positioning of the smartphone for viewing videos in landscape format

Increased edges for camera protection
Easy to lay down: The raised edges in the back of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos

Anti-fingerprint effect
Fingerprint-resistant surface: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean

2 pockets for cards
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet

Soft inner lining
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Scope of delivery

  • 1 Mobile phone case "Daily Protect"