• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Daily Protect Booklet Xiaomi Redmi A7 Pro Black 00016078

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Daily Protect Booklet

  • Flip case 17.5 cm (6.9") Xiaomi
  • Polyurethane (PU), thermoplastic polyurethanes (TPU)
  • Black, mixed colors
  • Stand card pocket

Technical specifications

  • Flip case type
  • Material: Polyurethane (PU), thermoplastic polyurethane (TPU)
  • Product color: Black, mixed colors
Product type

Booklet

Compatible with

Xiaomi

Compatible with

Redmi A7 Pro

Suitable for

17,5 cm (6,9")

Factory colour

Black

Suitable for

17,5 cm (6,9")

Compatible with

Xiaomi

Weight

161 g

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Number of card pockets

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841124 Hama Daily Protect Booklet Xiaomi Redmi A7 Pro Black 00016078

Description

Book cover, suitable for mobile phones/smartphones, specially for the Redmi A7 Pro, plastic, slots for credit cards, visiting cards etc., magnetic lock, stand function. The locking magnets on some smartphone models may interfere with individual functions.

This text is machine translated.

Scope of delivery

  • 1 Mobile phone case "Daily Protect"