• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Daily Protect Booklet Xiaomi Redmi Note 15 4G / 5G Black 00019863

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Daily Protect Booklet

  • Folio 17.2 cm (6.77") Xiaomi
  • Polyurethane (PU), thermoplastic polyurethanes (TPU)
  • Desktop stand card case Anti-fingerprint surface
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 17.2 cm (6.77")
  • Folio case type
  • Material: Polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Xiaomi

Compatible with

Redmi Note 15 4G / 5G

Factory colour

Black

Compatible with

Xiaomi

UKCA

yes

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Package weight

147 g

Built-in battery

no

Number of card pockets

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765908 Hama Daily Protect Booklet Xiaomi Redmi Note 15 4G / 5G Black 00019863

Description

Features

  • Colour, black
  • Colour: Black
  • Series: Daily Protect
  • Anti-skid surface
  • No finger prints
  • Stand
  • Two card pockets
  • Material: Polyurethane (PU)
  • Thermoplastic polyurethane (TPU)
  • Magnet lock
  • Suitable for: Smartphone
  • Xiaomi phone redmi note 15 5G

Scope of delivery

  • 1 Mobile phone case "Daily Protect"