• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama External memory card reader USB C® Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200148 Card Reader USB 3.2 Gen 1 (3.1 Gen 1) Type A/Type C Black

  • CF, CF type II, MS Duo, MS PRO Duo, memory stick (MS), MICRODRIVE, MMC, SD, SDHC, SDXC, MicroSDHC, MiniSD, xD
  • 5000 Mbit/s
  • Black
  • This text is machine translated.

Technical specifications

  • Data transfer rate 5000 Mbit/s.
  • USB 3.2 1 1 1st Gen (3.1 Gen) type A/type C interface
Product type

External memory card reader

Interfaces

USB C®

Supported memory cards

microSDXC

microSDHC

SDHC

SDXC

microSD

SD

Memory Stick Duo

Memory Stick PRO Duo

Memory Stick MagicGate

MMC

Factory colour

Black

Width

14 mm

Height

60 mm

Weight

42.00 g

UKCA

yes

Quantity per pack

1 Stück(e)

Internal

no

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758310 Hama External memory card reader USB C® Black

Description

Features

  • For connecting PC, Notebook, MacBook with all standard Memory cards, for the direct Data exchange in both directions
  • Card reader for reading and writing to the inserted memory cards
  • Comes with a built-in USB-A cable for PC/laptop connection
  • Suitable and tested for USB 3.2 1st Gen, backward compatible with USB 2.0
  • Plug & Play, no manual software/driver installation required
  • Power supply via USB cable

Scope of delivery

  • 1 USB card reader
  • 1 USB-C adapters

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)