• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Extreme Protect Film Samsung Galaxy A27 5G 1 pc(s) 00233300

1/16
Product type
Film
Compatible with
Samsung Galaxy A27 5G
Content
1 pc(s)
Suitable for
17 cm (6,7")
Factory colour
Black
Transparent
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama Extreme Protect Film Compatible with (mobile phone): Galaxy A27 5G

  • Clear Screen Protector 17 cm (6.7 ") Samsung
  • Black, transparent glass 10h
  • Unbreakable, scratch-resistant, impact-resistant, impact-resistant, splinter-proof, Shock resistant
  • Permanent screen protection
  • Anti-fingerprint interface
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Film

Compatible with

Samsung Galaxy A27 5G

Suitable for

17 cm (6,7")

Content

1 pc(s)

Factory colour

Black

Transparent

Width

73.8 mm

Dim

(W x D) 73.8 mm x 158 mm

Depth

158 mm

Material

Glass

Compatible with

Galaxy A27 5G

Compatible with

Samsung

Weight

21.4 g

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Cleaning kit

yes

Durable screen protection‎

yes

Total amount of recycled materials used for making

20 %

Thickness

0.33 mm

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864641 Hama Extreme Protect Film Samsung Galaxy A27 5G 1 pc(s) 00233300

Description

Features

  • THE Bodyguard for your Samsung Galaxy A27 5G: The D3O-licensed mobile phone protective glass guarantees strong display protection - no chance for scratches, jumps, bumps and fingerprints
  • Antistatic micro fiber cloth for cleaning the sensitive display
  • High-tech real glass: Only 0.33 mm thin
  • Residue-free when removed

Scope of delivery

  • 1 'Extreme Protect' mobile phone protective glass
  • 1 Mounting frame
  • 1 dust remover
  • 1 Wet cleaning cloth
  • 1 micro fiber cloth
  • 1 user manual

More interesting products

(*All information is plus legal VAT)