• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fantastic Feel Booklet Samsung Galaxy A27 5G Blue 00080228

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Fantastic Feel Booklet

  • Folio 17 cm (6.7") Samsung
  • Thermoplastic polyurethane (TPU), polyurethane (PU)
  • Blue
  • Scratch-resistant, dust-resistant
  • Card holder
  • This text is machine translated.

Technical specifications

  • Folio case type
  • Material: Thermoplastic polyurethane (TPU), polyurethane (PU)
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy A27 5G

Suitable for

17 cm (6,7")

Factory colour

Blue

Suitable for

17 cm (6,7")

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Number of card pockets

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864583 Hama Fantastic Feel Booklet Samsung Galaxy A27 5G Blue 00080228

Description

Features

  • Elegant all-rounder: Perfect all-round protection for the Samsung Galaxy A27 5G in foldable case
  • Non-slip material which does not slide easily from the hand, table or other surfaces
  • Flexibility: Simple attachment to the Smartphone

Scope of delivery

  • 1 Mobile phone case 'Fantastic Feel'