• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fantastic Feel Booklet Samsung Galaxy S26 Beige 00016009

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Fantastic Feel Booklet

  • Folio 16 cm (6.3") Samsung
  • Polyurethane (PU), thermoplastic polyurethanes (TPU)
  • Beige
  • Dust-resistant and scratch-resistant
  • Card holder Anti-fingerprint surface

Technical specifications

  • Folio case type
  • Material: Polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S26

Suitable for

16 cm (6,3")

Factory colour

Beige

Suitable for

16 cm (6,3")

Compatible with

Samsung

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Package weight

87 g

Built-in battery

no

Number of card pockets

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765899 Hama Fantastic Feel Booklet Samsung Galaxy S26 Beige 00016009

Description


Edge protector for the display
Additional protection for the mobile phone display: The mobile phone case has a raised border around it - thus the touch-screen is better protected

Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Increased edges for camera protection
Easy to lay down: The raised edges in the back of the mobile phone case provide protection for the protruding camera lenses without compromising the quality of the photos

2 pockets for cards
Mobile phone pocket with wallet function: The 2 card pockets in the mobile phone case offer space for ID cards, cards, ticket, notes, etc. - always handy without long searches for the wallet

Soft inner lining
Soft all-around embedded: Soft inner lining to protect the sensitive display and back of the smartphone

Pleasant haptics
Noble hand-charmer: The surface made of silky rubber finish of the mobile phone case looks good and feels good

Anti-sticking surface
Non-sticky: Special rubber surface prevents the crumbs from sticking to the mobile phone bag and enables the the mobile phone to be removed in a slide from trouser pockets, coat pocket and hand bag

Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible

Scratch-resistant
Scratch-resistant mobile case: Back made of anti-scratch material is resistant to keys, Supports and coins in trouser, hand and coat pocket

Anti-fingerprint effect
Fingerprint-resistant front side: The robust material of the mobile phone flip cover prevents ugly streaks of fingerprints - and instead it simply looks fresh and clean

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

This text is machine translated.

Scope of delivery

  • 1 Mobile phone case 'Fantastic Feel'