• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fantastic Feel Case Samsung Galaxy S25 FE Black 00080445

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Fantastic Feel Case

  • Classic and smart protection for the Samsung Galaxy S25 FE: Mobile phone case with an elegant and pleasant surface
  • Ultra-slim design: Does not add to and preserves the slim shape of the device
  • Flexibility: Simple attachment to the Smartphone

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S25 FE

Suitable for

17 cm (6,7")

Factory colour

Black

Suitable for

17 cm (6,7")

Compatible with

Samsung

UKCA

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Package weight

72 g

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841111 Hama Fantastic Feel Case Samsung Galaxy S25 FE Black 00080445

Description


Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible

Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos

Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected

Pleasant haptics
Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good

Scratch-resistant
Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket

Soft inner lining
Soft embedded: Soft inner lining to protect the sensitive back of the smartphone

Anti-sticking surface
Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

This text is machine translated.

Scope of delivery

  • 1 'Fantastic Feel' mobile phone sleeve