• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fantastic Feel Cover Samsung Galaxy A57 5G Beige 00080339

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Fantastic Feel Cover

  • Classic and smart protection for the Samsung Galaxy A57 5G: Mobile phone sleeve with an elegant and pleasant surface
  • Elegant hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good
  • Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one slip
  • The mobile phone case also covers the side buttons - which protects against dust and makes possible a perfect pressure point
  • Custom-made mobile case: Protects, WAS should be protected and leaves free, WAS should remain free, e.g. speaker and charging socket
  • Scratch-proof back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and coat pocket
  • Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
  • Additional protection for the mobile phone display: The mobile cover has a raised border around it – this makes the touch-screen better protected
  • Soft embedded: Soft inner lining to protect the sensitive back of the smartphone
  • Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
  • Ultra-slim design: Does not add to and preserves the slim shape of the device
  • Flexibility: Simple attachment to the Smartphone

Technical specifications

  • Case type cover
  • Material: Thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A57 5G

Suitable for

17 cm (6,7")

Factory colour

Beige

Suitable for

17 cm (6,7")

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744193 Hama Fantastic Feel Cover Samsung Galaxy A57 5G Beige 00080339

Description

Protected side keys

The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible

Increased edges for camera protection

Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos

Edge protector for the display

Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected

Pleasant haptics

Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good

Scratch-resistant

Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket

Soft inner lining

Soft embedded: Soft inner lining to protect the sensitive back of the smartphone

Anti-sticking surface

Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go

Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

This text is machine translated.

Scope of delivery

  • 1 'Fantastic Feel' mobile phone sleeve