• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Floating hand grip GoPro

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floating hand grip

Suitable for

GoPro

Dim

(W x H x D) 100 x 50 x 250 mm

Weight

87.00 g

Factory colour

Black

Width

100 mm

Height

50 mm

Power supply

Not required

Waterproof

Yes

Depth

250 mm

UKCA

yes

Description

Features

  • Floating grip for GoPro action cams and underwater cameras with wrist strap for stabilized films in and under water
  • The floating grip prevents the GoProAction Cam or the underwater camera from falling in the water
  • Suitable for GoPro action cams and underwater cameras with ¼" thread connection
  • Intervention and lift aid in one
  • Anti-slip handle
  • Integrated storage compartment in the handle, e.g. for money or keys, so that these things do not have to be left on the beach
  • Adjustable hand strap for securing the camera
  • Technical properties:
  • Thread/connection: GoPro
  • Material: plastic
  • Weight 87 g
  • Colour: Black
  • Items included:
  • 1 Swim grip "2in1"
  • 1 carrying strap
  • Packing dimensions in cm LxWxH 23 x 9 x 6
  • This text is machine translated.

Scope of delivery

  • - 1 floating handle "2in1"
  • - 1 carrying strap

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?