• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Glass screen protector Samsung Galaxy S26 1 pc(s) 00228589

1/5
Product type
Glass screen protector
Compatible with
Samsung Galaxy S26
Content
1 pc(s)
Suitable for
17 cm (6,7")
Factory colour
Transparent
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Glass screen protector

  • Clear Screen Protector 17 cm (6.7 ") Samsung
  • Transparent glass 9H
  • Unbreakable, scratch-resistant, fall-resistant, impact-resistant, impact-resistant
  • Permanent screen protection
  • Anti-fingerprint interface
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Samsung Galaxy S26

Suitable for

17 cm (6,7")

Content

1 pc(s)

Factory colour

Transparent

Material

Glass

Weight

18.80 g

UKCA

yes

Fingerprint resistant

yes

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Cleaning kit

yes

Durable screen protection‎

yes

Total amount of recycled materials used for making

20 %

Thickness

0.33 mm

Package weight

69 g

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765952 Hama Glass screen protector Samsung Galaxy S26 1 pc(s) 00228589

Description

Features

  • On the safe side: The protective mobile phone glass optimally protects the display of the Samsung Galaxy S26+ - no chance for scratches, jumps, impacts and fingerprints
  • Antistatic micro fiber cloth for cleaning the sensitive display
  • High-tech real glass: Only 0.33 mm thin
  • Residue-free when removed

Scope of delivery

  • 1 'Clear Protect' mobile phone protective glass
  • 1 EcoFrame
  • 1 dust remover
  • 1 Wet cleaning cloth
  • 1 micro fiber cloth
  • 1 operating instructions